391-062-555-204

Heilind Number:EDA391-062-555-204
Manufacturer:EDAC
Manufacturer Number:391-062-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-062-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-062-555-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile component designed for seamless integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With two rows of copper alloy contacts, each with a pitch of .1 inches and a spacing of .14 inches, it offers reliable signal transmission for your electronic devices. Boasting 62 positions, it accommodates multiple connections with ease. The straight mount orientation simplifies installation on your circuit board, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Elevate your design with this essential connector, perfect for a range of applications in the electronics industry.