391-062-555-207

Heilind Number:EDA391-062-555-207
Manufacturer:EDAC
Manufacturer Number:391-062-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-062-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-062-555-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black color and a durable UL 94V-0 Thermoplastic Polyester housing. With a current rating of 3A, it ensures reliable power transmission. This connector boasts 62 positions spread across 2 rows, offering ample connectivity options. Crafted with precision, it guarantees seamless contact with its Copper Alloy material. The .1-inch pitch and .14-inch row spacing allow for easy integration into your PCB setup. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your device's connectivity with this essential component.