391-062-555-208

Heilind Number:EDA391-062-555-208
Manufacturer:EDAC
Manufacturer Number:391-062-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-062-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-062-555-208

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power transmission. With a current rating of 3 A and operating temperature range of -40 to 105 °C, it's perfect for high-demand applications. The connector offers 62 positions in 2 rows, with a .1-inch pitch and .14-inch row spacing for seamless integration onto your PCB. Its straight mount orientation makes installation a breeze, while its sleek black color adds a touch of professionalism to your project. Trust in this connector for efficient board-to-board connections in any electronic setup.