391-062-556-201

Heilind Number:EDA391-062-556-201
Manufacturer:EDAC
Manufacturer Number:391-062-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-062-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-062-556-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 62 positions, it offers ample room for efficient data transfer. The copper alloy contacts and .1-inch pitch guarantee reliable conductivity, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for diverse applications. Whether you need it for industrial machinery or consumer electronics, this connector, with its straight mount orientation, delivers uncompromising performance. Upgrade your connectivity solutions with this essential component.