391-062-556-202

Heilind Number:EDA391-062-556-202
Manufacturer:EDAC
Manufacturer Number:391-062-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-062-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-062-556-202

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .1 inch pitch and .14 inch row spacing accommodate precise PCB layout, while the 62 positions allow for versatile connections. Suitable for straight mounting orientation, it seamlessly integrates into your setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for demanding applications in various industries. Trust in its quality and efficiency for seamless board-to-board connectivity.