391-062-556-203

Heilind Number:EDA391-062-556-203
Manufacturer:EDAC
Manufacturer Number:391-062-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-062-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-062-556-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row configuration and a total of 62 copper alloy contact positions, it ensures reliable data transmission. The precise .1-inch pitch and .14-inch row spacing facilitate seamless integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, it offers exceptional durability. Whether for industrial or commercial use, this connector is a vital component for maintaining efficient board-to-board connections. Trust in its straight mount orientation for easy installation and long-lasting performance. Elevate your electronic projects with this essential connector, a must-have in any professional toolkit.