391-062-556-204

Heilind Number:EDA391-062-556-204
Manufacturer:EDAC
Manufacturer Number:391-062-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-062-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-062-556-204

Detailed Description

Enhance connectivity in your electronic projects with this sleek Card Edge Connector. Designed for seamless integration, this connector boasts a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in high-temperature environments from -40 to 105 °C. With a double-row configuration and a total of 62 positions, it offers ample space for intricate circuitry. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment on your PCB. Its straight mount orientation simplifies installation, making it a versatile choice for various applications. Upgrade your board-to-board connections with this essential component.