391-062-556-207

Heilind Number:EDA391-062-556-207
Manufacturer:EDAC
Manufacturer Number:391-062-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-062-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-062-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless board-to-board integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 2-row configuration and 62 positions, it ensures efficient data transmission in any electronic setup. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity, while the .1-inch pitch and .14-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both industrial and commercial applications. Trust in our Connector for robust performance and effortless installation.