391-062-556-208

Heilind Number:EDA391-062-556-208
Manufacturer:EDAC
Manufacturer Number:391-062-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-062-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-062-556-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 62 positions each, it offers ample room for multiple connections. The contact material, Copper Alloy, guarantees efficient signal transmission, while the precise .1-inch pitch and .14-inch row spacing facilitate secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications in industries like telecommunications, automotive, and consumer electronics. Trust in its straight mount orientation for easy installation and reliable performance. Elevate your connectivity solutions with this essential component.