391-062-560-202

Heilind Number:EDA391-062-560-202
Manufacturer:EDAC
Manufacturer Number:391-062-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-062-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-062-560-202

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in classic black, ensuring both form and function. With a high amperage rating of 3 A, this connector delivers reliable power transmission. Its two-row design and 62 positions offer ample connectivity options, while the copper alloy contacts guarantee secure and efficient data transfer. The .1-inch pitch and .14-inch row spacing allow for precise alignment on your board. Whether you require straight mount orientation or versatility in your assembly, this connector meets your needs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade to this essential component and streamline your PCB connections.