391-062-560-203

Heilind Number:EDA391-062-560-203
Manufacturer:EDAC
Manufacturer Number:391-062-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-062-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-062-560-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows of 62 copper alloy contact positions, this connector offers reliable power transmission at an amperage of 3A. The .1-inch pitch and .14-inch row spacing facilitate seamless integration onto PCBs, while its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Trust in this connector to deliver efficient and stable board-to-board connections, meeting your connectivity needs with precision.