391-062-560-207

Heilind Number:EDA391-062-560-207
Manufacturer:EDAC
Manufacturer Number:391-062-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-062-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-062-560-207

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a classic black hue. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a double-row layout and 62 positions, it offers ample room for seamless board-to-board connections. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing efficient signal transmission. The .1-inch pitch and .14-inch row spacing allow for easy assembly, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various applications in the electronic industry. Trust in its quality to streamline your connectivity needs.