391-064-520-201

Heilind Number:EDA391-064-520-201
Manufacturer:EDAC
Manufacturer Number:391-064-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-064-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-064-520-201

Detailed Description

Enhance your PCB connections with this Card Edge Connector in sleek black. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. With a double row design and 64 positions, it offers ample connectivity for your projects. The copper alloy contact material guarantees efficient power transmission, while the narrow .1" pitch and .14" row spacing allow for precise board-to-board integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications in industries like telecommunications, computing, and automotive. Upgrade your setup with this essential component for seamless data transfer and signal integrity.