391-064-520-202

Heilind Number:EDA391-064-520-202
Manufacturer:EDAC
Manufacturer Number:391-064-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-064-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-064-520-202

Detailed Description

Enhance connectivity within your PCB setup with this versatile Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a contact material of Copper Alloy, it guarantees seamless conductivity. The connector's double-row configuration, with 64 positions and a pitch of .1 inch, facilitates efficient data transfer. Boasting a 3A amperage rating, it can handle high-power applications with ease. Its straight mount orientation and precise row spacing of .14 inch make installation a breeze. Operating seamlessly within a wide temperature range of -40 to 105°C, this connector is suitable for a variety of environments. Perfect for applications requiring secure and robust board-to-board connections, it is a must-have component for your setup.