391-064-520-203

Heilind Number:EDA391-064-520-203
Manufacturer:EDAC
Manufacturer Number:391-064-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-064-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-064-520-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a robust amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability in any operating environment. With two rows and 64 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Perfect for board-to-board connections, this connector features a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for your electronic projects. Trust in our top-of-the-line Card Edge Connector for efficient and secure PCB connections.