391-064-520-204

Heilind Number:EDA391-064-520-204
Manufacturer:EDAC
Manufacturer Number:391-064-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-064-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-064-520-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 64 positions each, this connector offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees reliable and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. The .1-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Elevate your electronic projects with this essential component.