391-064-521-202

Heilind Number:EDA391-064-521-202
Manufacturer:EDAC
Manufacturer Number:391-064-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-064-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-064-521-202

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in demanding applications. With a sleek black finish, it not only offers a professional look but also provides a secure fit. Featuring two rows and 64 positions, it allows for efficient data transmission on your PCBs. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .14-inch row spacing enable precise connections. Whether you're assembling circuit boards or electronic devices, this connector, with a 3A amperage rating, delivers optimal performance. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for various environments. Trust in this essential component for seamless board-to-board connections in your projects.