391-064-521-203

Heilind Number:EDA391-064-521-203
Manufacturer:EDAC
Manufacturer Number:391-064-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-064-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-064-521-203

Detailed Description

Enhance your electronic connections with our cutting-edge Card Edge Connector. Featuring a sleek black design, this connector ensures seamless power delivery with an amperage rating of 3A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its double-row configuration with 64 positions offers ample connectivity options for your PCB needs. The contact material, made of Copper Alloy, ensures efficient signal transmission, while the precise pitch of .1 inch and row spacing of .14 inch allow for secure and stable attachment. Suitable for a wide range of applications, this connector can withstand temperatures from -40 to 105°C, making it perfect for various environments. Trust in its straight mount orientation for hassle-free installation and optimize your electronic assemblies with this essential component.