391-064-521-204

Heilind Number:EDA391-064-521-204
Manufacturer:EDAC
Manufacturer Number:391-064-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-064-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-064-521-204

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 64 positions, it offers ample connectivity options for your circuit board. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable signal transmission. The .1-inch pitch and .14-inch row spacing allow for easy integration, while the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide variety of applications. Upgrade your PCB assembly with this essential component, ideal for demanding industrial environments.