391-064-521-207

Heilind Number:EDA391-064-521-207
Manufacturer:EDAC
Manufacturer Number:391-064-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-064-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-064-521-207

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and a total of 64 positions, it offers ample connectivity options for your circuit board. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transfer. The connector's .1-inch pitch and .14-inch row spacing allow for seamless integration into your setup. Operating flawlessly in a temperature range from -40 to 105 °C, it's suitable for a wide variety of environments. Whether you're a tech enthusiast or a professional, this Card Edge Connector is a must-have for your electronic projects.