391-064-521-208

Heilind Number:EDA391-064-521-208
Manufacturer:EDAC
Manufacturer Number:391-064-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-064-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-064-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Built for reliable performance, this connector features UL 94V-0 Thermoplastic Polyester housing for durability. With a double row design and 64 positions, it offers ample connectivity options. The copper alloy contacts ensure optimal conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment on your board. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless board-to-board connections.