391-064-522-201

Heilind Number:EDA391-064-522-201
Manufacturer:EDAC
Manufacturer Number:391-064-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-064-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-064-522-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With a current rating of 3 A, it offers efficient power transmission. The 2-row design with a total of 64 positions allows for versatile connection possibilities. Crafted from durable Copper Alloy, the contacts guarantee secure and stable signal transfer. The .1-inch pitch and .14-inch row spacing provide precise alignment on your board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any conditions. Upgrade your board-to-board connections with this essential component.