391-064-522-202

Heilind Number:EDA391-064-522-202
Manufacturer:EDAC
Manufacturer Number:391-064-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-064-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-064-522-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 64 copper alloy contact positions, it offers seamless and reliable data transmission. The .1-inch pitch and .14-inch row spacing allow for efficient board-to-board connections. Suitable for a wide range of applications, it guarantees a secure mount orientation and can withstand harsh operating conditions, with a temperature range of -40 to 105°C. Upgrade your setup with this essential component for seamless and efficient electronic connections.