391-064-522-203

Heilind Number:EDA391-064-522-203
Manufacturer:EDAC
Manufacturer Number:391-064-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-064-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-064-522-203

Detailed Description

Enhance connectivity within your electronic setup with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black color and is engineered to deliver optimal functionality. With an amperage rating of 3A and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable power transmission and longevity. Featuring two rows of contacts made of Copper Alloy, it offers a total of 64 positions with a pitch of .1 inches, facilitating efficient signal transfer. The straight mount orientation and precise row spacing of .14 inches make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees stable performance even in demanding environments. Elevate your connectivity solutions with this essential component.