391-064-524-201

Heilind Number:EDA391-064-524-201
Manufacturer:EDAC
Manufacturer Number:391-064-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-064-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-064-524-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any application. With a double-row configuration and 64 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Its straight mount orientation simplifies installation, making it a versatile choice for various electronic projects. Trust in the quality and functionality of this essential component for seamless board-to-board connections.