391-064-524-202

Heilind Number:EDA391-064-524-202
Manufacturer:EDAC
Manufacturer Number:391-064-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-064-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-064-524-202

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, its double-row configuration with 64 positions ensures reliable data and power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is maintained for efficient signal transfer. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, ensuring consistent functionality. Upgrade your connectivity solutions with this essential component.