391-064-524-207

Heilind Number:EDA391-064-524-207
Manufacturer:EDAC
Manufacturer Number:391-064-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-064-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-064-524-207

Detailed Description

Upgrade your electronic connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts made of Copper Alloy, it offers reliable connectivity for your PCB boards. The .1 inch pitch and .14 inch row spacing provide precise alignment, while the 64 positions allow for versatile configurations. Perfect for seamless integration, its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in our connectors for efficient and secure board-to-board connections.