391-064-524-208

Heilind Number:EDA391-064-524-208
Manufacturer:EDAC
Manufacturer Number:391-064-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-064-524-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-064-524-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Its double-row configuration with 64 positions allows for efficient data transmission, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is achieved for optimal signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications in the electronics industry. Upgrade your PCB connections with this essential component, meeting the highest standards of quality and performance.