391-064-555-201

Heilind Number:EDA391-064-555-201
Manufacturer:EDAC
Manufacturer Number:391-064-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-064-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-064-555-201

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for efficient board-to-board connections, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows of 64 copper alloy contacts, it ensures reliable signal transmission at a pitch of .1 inch. The straight mount orientation and compact size make it ideal for space-saving applications. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees performance in various environments. Upgrade your PCB assembly with this essential component.