391-064-555-202

Heilind Number:EDA391-064-555-202
Manufacturer:EDAC
Manufacturer Number:391-064-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-064-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-064-555-202

Detailed Description

Enhance connectivity in electronic systems with our cutting-edge Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a double-row configuration and a contact material of Copper Alloy, it enables high-speed data transmission with precision and reliability. The .1-inch pitch and .14-inch row spacing allow for convenient installation, while the straight mount orientation offers flexibility in positioning. Boasting 64 positions and an amperage of 3A, it's perfect for demanding operational environments. With an operating temperature range of -40 to 105 °C, this connector guarantees optimal performance even in extreme conditions. Upgrade your connectivity solutions with this essential component, a must-have in any electronics toolkit.