391-064-555-203

Heilind Number:EDA391-064-555-203
Manufacturer:EDAC
Manufacturer Number:391-064-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-064-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-064-555-203

Detailed Description

Enhance your PCB connectivity with our sophisticated Card Edge Connector in sleek black. Designed for seamless integration, this connector features a double row layout with 64 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in challenging environments. The Copper Alloy contact material, with a pitch of .1 inch and row spacing of .14 inch, facilitates precise and secure connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector offers both power and durability. Whether for industrial or commercial applications, trust in this connector for seamless board-to-board connectivity. Explore our full range of PCB connectors for all your electronic design needs.