391-064-555-204

Heilind Number:EDA391-064-555-204
Manufacturer:EDAC
Manufacturer Number:391-064-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-064-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-064-555-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With its two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 3 A. Featuring a pitch of .1 inch and a row spacing of .14 inch, it accommodates 64 positions for versatile connections. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Perfect for use in various applications, this connector guarantees efficient board-to-board connectivity.