391-064-555-207

Heilind Number:EDA391-064-555-207
Manufacturer:EDAC
Manufacturer Number:391-064-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-064-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-064-555-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, it ensures reliable signal transmission with a pitch of .1 inches and row spacing of .14 inches. Featuring 64 positions, it offers ample connectivity options for your application. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality even in harsh environments. Upgrade your setup with this essential component, perfect for various board-to-board connections.