391-064-556-201

Heilind Number:EDA391-064-556-201
Manufacturer:EDAC
Manufacturer Number:391-064-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-064-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-064-556-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. The connector's double-row design, with a pitch of .1 inches and row spacing of .14 inches, offers efficient signal transfer across 64 positions. Perfect for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this essential component for your board-to-board PCB connections, meeting the highest standards of quality and performance.