391-064-556-202

Heilind Number:EDA391-064-556-202
Manufacturer:EDAC
Manufacturer Number:391-064-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-064-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-064-556-202

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector, designed for optimal performance. Made with durable UL 94V-0 Thermoplastic Polyester housing, it guarantees safety and reliability. Featuring two rows of copper alloy contacts, with a pitch of .1 in and row spacing of .14 in, it offers seamless integration for up to 64 positions. With a straight mount orientation, it ensures easy installation and secure attachment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality component.