391-064-556-203

Heilind Number:EDA391-064-556-203
Manufacturer:EDAC
Manufacturer Number:391-064-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-064-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-064-556-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With two rows of copper alloy contacts, you can count on efficient power transmission at an amperage of 3 A. The .1-inch pitch and .14-inch row spacing offer seamless integration, while the 64 positions cater to versatile connectivity needs. Perfect for straight mounting orientation, this connector can withstand temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in industries like electronics, telecommunications, and automation. Trust in its quality and performance to elevate your PCB assembly processes.