391-064-556-204

Heilind Number:EDA391-064-556-204
Manufacturer:EDAC
Manufacturer Number:391-064-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-064-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-064-556-204

Detailed Description

Upgrade your connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration with your PCB setup, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-performance Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3 A. The .1-inch pitch and .14-inch row spacing offer precision in alignment, while the 64 positions cater to versatile connection requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Whether you're a tech enthusiast or a professional, our Card Edge Connector is a must-have for seamless board-to-board connectivity. Elevate your projects with this essential component today.