391-064-560-201

Heilind Number:EDA391-064-560-201
Manufacturer:EDAC
Manufacturer Number:391-064-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-064-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-064-560-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Its double-row configuration, with 64 positions and a .1-inch pitch, offers high-density connectivity for your PCB boards. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.