391-064-560-202

Heilind Number:EDA391-064-560-202
Manufacturer:EDAC
Manufacturer Number:391-064-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-064-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-064-560-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for precision and durability, it features a 2-row configuration with a total of 64 positions, ensuring seamless board-to-board connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester for maximum safety and reliability, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .14 inches, this connector offers precise alignment for secure mounting. Its straight orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications, from industrial to consumer electronics. Upgrade your setup with this essential component for seamless and efficient PCB connections.