391-064-560-203

Heilind Number:EDA391-064-560-203
Manufacturer:EDAC
Manufacturer Number:391-064-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-064-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-064-560-203

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision and durability in mind, this black connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With two rows and a total of 64 positions, it offers ample room for secure board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. The .1 inch pitch and .14 inch row spacing facilitate easy installation. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice. Trust in its 3A amperage rating and robust construction for efficient and long-lasting performance in your electronic applications.