391-064-560-204

Heilind Number:EDA391-064-560-204
Manufacturer:EDAC
Manufacturer Number:391-064-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-064-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-064-560-204

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a sleek black design and crafted with durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable and safe operation. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The two rows of 64 positions offer ample connectivity options, while the .1-inch pitch and .14-inch row spacing allow for easy integration. Designed for straight mount orientation, it facilitates seamless PCB-to-PCB connections. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Trust in its quality and performance for your connectivity needs.