391-064-560-207

Heilind Number:EDA391-064-560-207
Manufacturer:EDAC
Manufacturer Number:391-064-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-064-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-064-560-207

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for optimum performance in PCB applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durable and reliable operation. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The 64 positions, spread across two rows with a pitch of .1 inches and row spacing of .14 inches, facilitate seamless board-to-board connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various industrial environments. The straight mount orientation offers versatility in installation, making it a must-have in your connector arsenal. Explore the future of connectivity with this essential component.