391-064-560-208

Heilind Number:EDA391-064-560-208
Manufacturer:EDAC
Manufacturer Number:391-064-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-064-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-064-560-208

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers seamless power transmission at an amperage of 3A. The .1-inch pitch and .14-inch row spacing provide precise alignment, while the 64 positions cater to various connection needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your PCB setup with this essential connector, a must-have in any tech enthusiast's toolkit.