391-066-520-201

Heilind Number:EDA391-066-520-201
Manufacturer:EDAC
Manufacturer Number:391-066-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-066-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-066-520-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With a double-row configuration and 66 positions, it provides ample connectivity options for your devices. The Copper Alloy contacts offer optimal conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise mating. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB design with this essential component.