391-066-520-204

Heilind Number:EDA391-066-520-204
Manufacturer:EDAC
Manufacturer Number:391-066-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-066-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-066-520-204

Detailed Description

Enhance connectivity in your PCB systems with our Card Edge Connector. Designed for optimal performance, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With two rows and 66 positions, it offers ample space for seamless integration. The copper alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .14 inch row spacing facilitate easy assembly. Operating within a wide temperature range of -40 to 105°C, it's perfect for industrial applications. Trust in this connector for secure and efficient board-to-board connections.