391-066-521-203

Heilind Number:EDA391-066-521-203
Manufacturer:EDAC
Manufacturer Number:391-066-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-066-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-066-521-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With two rows of contact points crafted from Copper Alloy, it guarantees seamless transmission of signals. The .1-inch pitch and .14-inch row spacing offer precise alignment for up to 66 positions, facilitating seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for secure and efficient data transfer.