391-066-521-204

Heilind Number:EDA391-066-521-204
Manufacturer:EDAC
Manufacturer Number:391-066-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-066-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-066-521-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector, featuring a sleek black design that seamlessly blends with your setup. Built for durability, it boasts a UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring reliable performance even in demanding environments. With two rows and 66 positions, this connector offers ample connectivity options, all with a pitch of .1 inches and row spacing of .14 inches. Its straight mount orientation makes installation a breeze, while its impressive 3A amperage and wide operating temperature range of -40 to 105°C guarantee optimal functionality. Upgrade your setup with this essential component, perfect for various applications in the PCB connector realm.