391-066-521-207

Heilind Number:EDA391-066-521-207
Manufacturer:EDAC
Manufacturer Number:391-066-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-066-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-066-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution crafted from UL 94V-0 Thermoplastic Polyester in sleek black. Designed for seamless integration, this connector features two rows of 66 copper alloy contact positions, ensuring optimal performance. With a pitch of .1 inches and row spacing of .14 inches, it offers precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees durability in various environments. Perfect for board-to-board connections, this straight-mount connector is a must-have in your electronic projects. Trust in its 3A amperage and superior quality to elevate your connectivity game.