391-066-521-208

Heilind Number:EDA391-066-521-208
Manufacturer:EDAC
Manufacturer Number:391-066-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-066-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-066-521-208

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures safety and reliability. With two rows and 66 positions, it offers ample space for secure PCB connections. The copper alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .14 inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector is designed for straight mounting orientation and can withstand operating temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.