391-066-522-203

Heilind Number:EDA391-066-522-203
Manufacturer:EDAC
Manufacturer Number:391-066-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-066-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-066-522-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution for your electronic projects. Designed with precision and durability in mind, this connector boasts a double-row configuration, offering 66 positions for seamless integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees both safety and reliability in operation. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .14-inch row spacing facilitate easy assembly. With a straight mount orientation, it fits effortlessly onto your PCB, providing a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile choice for various applications in the electronics industry. Upgrade your connectivity game with this black Card Edge Connector, a must-have in any engineer's toolkit.